
The DW-04-09-G-S-364 is a 4-position through-hole flex stack connector from Samtec. It features a 2.54mm pitch and gold contact plating. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a black color and a male gender. The connector is not radiation hardened and has 4 contacts and 4 positions in a single row.
Samtec DW-04-09-G-S-364 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-09-G-S-364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.