
The DW-04-09-L-S-278-LL is a 4-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a straight body orientation. The component is rated for operation between -55°C and 125°C. The DW-04-09-L-S-278-LL is suitable for use in applications requiring a high-reliability connection between boards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-04-09-L-S-278-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 8.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-04-09-L-S-278-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.