
This 4-contact male through-hole header features gold plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in through-hole mounting applications.
Samtec DW-04-09-L-S-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-09-L-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.