
The Samtec DW-04-09-L-S-467 is a 4-contact HDR board stacker with a terminal pitch of 2.54mm, suitable for through hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius. The stacker has a height of 15.75mm and a mating length of 3.89mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-04-09-L-S-467 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 3.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-04-09-L-S-467 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.