This 8-position, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. It has 8 contacts and is available in bulk packaging. The header is made of black material with gold contact plating and is not radiation hardened. It is compliant with RoHS regulations and suitable for use in applications where a high level of reliability is required.
Samtec DW-04-09-S-D-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-09-S-D-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.