The Samtec DW-04-10-G-S-689 is a board stacker with a 4-contact HDR configuration, featuring a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55 to 125°C and is designed for through-hole mounting. This component is suitable for applications requiring a high level of electrical connectivity and reliability.
Samtec DW-04-10-G-S-689 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-04-10-G-S-689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.