
This 12-position shrouded header features 12 gold-plated contacts with a 2.54mm pitch. It is designed for through-hole mount and is available in bulk packaging. The header is RoHS compliant and features a black color with a gold contact plating.
Sign in to ask questions about the Samtec DW-04-10-G-T-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-10-G-T-640 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-10-G-T-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.