
This 8-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. The header is plated with gold and is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Samtec DW-04-12-S-D-425-004 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-12-S-D-425-004 to view detailed technical specifications.
No datasheet is available for this part.