
This Samtec connector features a bronze contact material with gold plating, a black housing, and a straight orientation. It has a 2.54mm pitch and a length of 10.16mm, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a solder termination.
Samtec DW-04-13-F-S-929 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-13-F-S-929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.