This 4-position through hole header features gold contact plating and a black color. It has a 2.54mm pitch and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the Flex Stack DW series from Samtec.
Samtec DW-04-13-G-S-240 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-13-G-S-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.