This 8-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The header has a black color and is not radiation hardened. It is designed for use in applications where a shrouded or unshrouded header is required.
Samtec DW-04-13-L-D-903-LL technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-13-L-D-903-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.