
The DW-04-15-F-S-310 is a board stacker connector with a HDR gender and 4 contacts. It features a terminal pitch of 2.54mm and is designed for through hole mounting. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It measures 13.21mm in height and has a mating length of 5.34mm.
Sign in to ask questions about the Samtec DW-04-15-F-S-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-15-F-S-310 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-04-15-F-S-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.