This Samtec DW-04-15-G-S-200 is a 4-contact through-hole header with gold plating, a 2.54mm pitch, and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header has a single row and is not radiation hardened. It can be mounted through a hole and is suitable for use in applications where a reliable electrical connection is required.
Sign in to ask questions about the Samtec DW-04-15-G-S-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-15-G-S-200 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-15-G-S-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.