
This Samtec DW-04-15-G-S-300 is a 4-pin through hole header with gold plating, a 2.54mm pitch, and a single row. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a reliable and durable connection is required, and it can be used for a variety of board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec DW-04-15-G-S-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-15-G-S-300 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-15-G-S-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.