
This 4-contact male through-hole header features gold plating and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and has a solder termination. It is not radiation hardened.
Sign in to ask questions about the Samtec DW-04-15-G-S-390 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-15-G-S-390 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-15-G-S-390 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.