This 4-contact through hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a secure connection is required, and it can be solder terminated. The header is not radiation hardened, and it is suitable for use in a variety of environments.
Sign in to ask questions about the Samtec DW-04-15-G-S-400-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-15-G-S-400-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-15-G-S-400-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.