This Samtec DW-04-15-T-S-200-LL header features a 4-contact male design with a 2.54mm pitch, suitable for through-hole mounting. The header is plated with tin and is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Samtec DW-04-15-T-S-200-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-15-T-S-200-LL technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-15-T-S-200-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.