
This Samtec DW-04-15-T-S-215 connector features 4 male contacts with tin plating, a black color, and a 2.54mm pitch. It is designed for through hole mounting and is available in bulk packaging. The connector is RoHS compliant and part of the Flex Stack DW series.
Samtec DW-04-15-T-S-215 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-15-T-S-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.