
This 4-position through-hole header from Samtec features a black color with tin plating and a 2.54mm pitch. It is designed for use in applications where a reliable connection is required. The header is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Samtec DW-04-15-T-S-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-15-T-S-270 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-15-T-S-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.