
This 4-position through hole header features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a shrouded design.
Sign in to ask questions about the Samtec DW-04-15-T-S-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-15-T-S-300 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-15-T-S-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.