
This 4-position through-hole header features black tin plated contacts and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications and is suitable for use in a variety of environments.
Sign in to ask questions about the Samtec DW-04-15-T-S-377 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-15-T-S-377 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-15-T-S-377 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.