
The Samtec DW-04-15-T-S-413 is a board-to-board connector with 4 HDR contacts, a terminal pitch of 2.54mm, and a through-hole mount. It has a maximum operating temperature range of -55 to 105°C. The connector is designed for use in applications where a high-density, high-reliability connection is required. It is suitable for use in a variety of industries, including industrial, medical, and aerospace. The Samtec DW-04-15-T-S-413 is a shrouded header with a straight body orientation and a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-04-15-T-S-413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-04-15-T-S-413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.