Samtec DW-04-17-T-S-276 technical specifications.
| Color | Black |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-17-T-S-276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.