
This 4-position shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are tin plated for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec DW-04-19-T-S-1060 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-19-T-S-1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.