
This 4-position through-hole flex stack connector features a black tin plated finish and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a male gender and a single row configuration, with 4 contacts and positions. It is not radiation hardened and is suitable for general use.
Samtec DW-04-19-T-S-1124 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-19-T-S-1124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.