
The Samtec DW-04-20-L-S-870-002 is a board-to-board connector with a 4-contact HDR configuration, 2.54mm terminal pitch, and a through-hole mounting style. It operates within a temperature range of -55 to 125°C. The connector has a straight body orientation and a solder termination method. It is designed for use in applications where a high-density connection is required, with a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-04-20-L-S-870-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.91mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-04-20-L-S-870-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.