
This 5-contact shrouded header features a black color with gold plating and is designed for through hole mounting. It has a 2.54mm pitch and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the Flex Stack DW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-05-08-G-S-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-05-08-G-S-280 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-08-G-S-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
