
This 5-position shrouded header is designed for through-hole mounting with a 2.54mm pitch. It features 5 contacts and is available in bulk packaging. The header is made of black material with tin contact plating and is not radiation hardened. It is compliant with RoHS regulations and suitable for use in applications where a shrouded header is required.
Samtec DW-05-08-T-S-280 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-08-T-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.