
This 5-pin through hole header features a black tin plated finish and a 2.54mm pitch. It has 5 positions and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through hole mounting style is required.
Samtec DW-05-08-T-S-310 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-08-T-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.