This 5-contact male through-hole connector features a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is designed for general use.
Samtec DW-05-09-F-S-245 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-09-F-S-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.