
This 5-contact male header features a through hole mount and 2.54mm pitch. It is plated with gold and available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a shrouded design and is suitable for use in a variety of applications.
Samtec DW-05-09-G-S-425 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-09-G-S-425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.