The DW-05-10-G-S-623 is a board stacker from Samtec, featuring a HDR gender and 5 contacts. It has a terminal pitch of 2.54mm and a termination method of solder. The component is designed for through-hole mounting and has a maximum current rating of 3A per contact. It operates within a temperature range of -55 to 125°C and has a height of 18.29mm.
Samtec DW-05-10-G-S-623 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.29mm |
| Mating Length | 2.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-10-G-S-623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.