
This 10-position, 3-row shrouded header features a 2.54mm pitch and is designed for through hole mount. It is manufactured by Samtec and is available in bulk packaging. The header is constructed with a black color and tin contact plating, and is compliant with RoHS regulations. It is not radiation hardened.
Sign in to ask questions about the Samtec DW-05-10-T-Q-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-05-10-T-Q-640 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-10-T-Q-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.