
This 5-position shrouded header features a black color and tin plated contact plating. It has a through hole mount and is packaged in bulk. The header has 5 number of contacts and 5 number of positions, with 1 number of rows. It is RoHS compliant and part of the Flex Stack DW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-05-10-T-S-496 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-10-T-S-496 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.