
This 5-position shrouded header from Samtec features a through-hole package type and a 2.54mm pitch. It has 5 contacts and is made of tin-plated material. The header is available in bulk packaging and is compliant with RoHS regulations. It is designed for use in applications where a secure connection is required.
Sign in to ask questions about the Samtec DW-05-10-T-S-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-05-10-T-S-640 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-10-T-S-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.