
The DW-05-11-T-D-610 is a 10-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2.54mm pitch and a maximum current rating of 3A per contact. The component operates within a temperature range of -55°C to 105°C. The board stacker has a straight body orientation and a height of 20.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-05-11-T-D-610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-11-T-D-610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.