
The Samtec DW-05-12-L-S-835 is a 5-contact HDR board stacker with a terminal pitch of 2.54mm. It features a straight body orientation and a through hole mounting style. The component operates within a temperature range of -55°C to 125°C. It has a maximum current rating of 3 amps per contact and a mating length of 2.17mm. The board stacker is designed for solder termination and is suitable for use in applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-05-12-L-S-835 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.37mm |
| Mating Length | 2.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-12-L-S-835 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.