
This 5-contact male through-hole header features a 2.54mm pitch and is plated with tin. It is designed for use in applications where a through-hole connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard electronics applications.
Samtec DW-05-12-T-S-903 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-12-T-S-903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.