
This 5-pin through hole header features a black color and gold contact plating. It has 5 contacts and 5 positions, with a single row configuration. The header is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations and is suitable for general use.
Samtec DW-05-13-F-S-903 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-13-F-S-903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.