The DW-05-13-L-S-775 is a 5-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a terminal pitch of 2.54mm and a straight body orientation. Operating temperatures range from -55 to 125°C. The maximum current rating per contact is 3A. The component measures 28.45mm in height and has a mating length of 8.77mm.
Samtec DW-05-13-L-S-775 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 8.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-13-L-S-775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.