The DW-05-13-S-S-880 is a 5-contact HDR board stacker from Samtec, designed for use in high-density applications. It features a terminal pitch of 2.54mm and a termination method of solder. The component is rated for operation between -55°C and 125°C, and has a maximum current rating of 3A per contact. It is available in a through-hole package, making it suitable for use in a variety of mounting configurations.
Samtec DW-05-13-S-S-880 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-13-S-S-880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.