The Samtec DW-05-14-F-S-1125 is a board stacker with a HDR gender and 5 contacts. It has a terminal pitch of 2.54mm and is designed for through hole mounting. The component operates between -55°C and 125°C. It has a height of 33.53mm and a mating length of 4.96mm.
Samtec DW-05-14-F-S-1125 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 4.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-14-F-S-1125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.