The DW-05-14-G-D-1202 is a board stacker connector from Samtec, designed for HDR applications. It features 10 contacts in a 2.54mm pitch, with a termination method of solder. The connector has a maximum operating temperature range of -55 to 125 degrees Celsius. It is available in a through hole package type, suitable for mounting in through hole applications. The connector has a maximum current rating of 3 amps per contact and a height of 33.53mm. It is designed for use in board-to-board and mezzanine applications.
Samtec DW-05-14-G-D-1202 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-14-G-D-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.