
This Samtec DW-05-14-L-D-910 is a 10-position, 2-row through-hole header with gold contact plating, a 2.54mm pitch, and 10 contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in applications where a through-hole mount is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-05-14-L-D-910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-14-L-D-910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
