
This Samtec DW-05-15-S-D-280 is a 10-position, 2-row through-hole header with a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS standards. The header has a black color and is not radiation hardened. It features 10 male contacts and a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-05-15-S-D-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-15-S-D-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.