
This 10-position, 3-row male header features a 2.54mm pitch and is designed for through-hole mounting. It is manufactured by Samtec and is available in bulk packaging. The header is made of black material with tin contact plating and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in applications where a high-reliability connection is required.
Sign in to ask questions about the Samtec DW-05-17-T-Q-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-05-17-T-Q-250 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-17-T-Q-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.