
The DW-05-19-G-D-214-LL-001 is a board stacker connector with a HDR gender and 10 contacts. It features a 2.54mm terminal pitch and is designed for through hole mounting. The connector operates reliably between -55°C and 125°C. Each contact can handle up to 3A of current.
Samtec DW-05-19-G-D-214-LL-001 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 25.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-19-G-D-214-LL-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.