
The DW-05-19-G-D-944 is a 10-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and a straight body orientation. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The stacker is terminated through soldering and has a height of 30.99mm with a mating length of 7.02mm.
Samtec DW-05-19-G-D-944 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 7.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-19-G-D-944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.