
This Samtec DW-06-08-G-S-280 is a 6-contact through-hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a reliable and durable connection is required. It is suitable for use in a variety of environments and is not radiation hardened. The header is mounted through a hole and is terminated with solder.
Samtec DW-06-08-G-S-280 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-08-G-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.