
This 6-position shrouded header features a through hole mount and 2.54mm pitch. It is plated with tin and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec DW-06-08-T-S-314 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-08-T-S-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.